Microchip TechnologySY56016RMG-TRBus Line Transceivers
Single Transmitter/Receiver 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 6.4Gbps(Min) | |
| RS-644 | |
| 1 | |
| 1 | |
| 1 | |
| Differential | |
| Differential | |
| No | |
| -40 | |
| 85 | |
| Dual | |
| 1.14|2.375 | |
| 1.2|1.8|2.5 | |
| 2.625 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

