Microchip TechnologySY55857LKG-TRLevel Translators
Translator CML/CMOS/HSTL/LVDS/TTL to LVPECL 2-CH Unidirectional 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| CML/CMOS/HSTL/LVDS/TTL to LVPECL | |
| Unidirectional | |
| 2 | |
| 2500(Min) | |
| 0.4@3.3V | |
| 0.4 | |
| 50 | |
| -50 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 45 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.92 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

