Microchip TechnologySY55851AUKG-TRLogic Gates
Multi Function Gate 1-Element 4-IN 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Multi Function | |
| 1 | |
| 4-IN | |
| 0 | |
| 2 | |
| 2 | |
| 0.28@2.3V to 3.6V | |
| 0.28 | |
| 2.3 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.92 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

