American Power ConversionSY32K160HUninterruptible Power Supply Systems - UPS
UPS Online Rack Mount 230V/400V 32000W 32000VA
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.40.70.18 | |
| Automotive | No |
| PPAP | No |
| Online | |
| 3 | |
| 3 | |
| AC/AC | |
| 32000 | |
| 32000 | |
| 230|400 | |
| 80 | |
| Sine Wave | |
| 400 | |
| 340 to 477 | |
| 40 to 70 | |
| 50|60 | |
| 94 | |
| Hardwired (5-wire) | |
| (1) Hardwired (5-wire) | |
| 3.5 | |
| 192 | |
| DB-9 RS-232/Smart Slot | |
| 0 | |
| 40 | |
| 1029000 | |
| Mounting | Rack |
| Package Height | 1991(Max) mm |
| Package Width | 1070(Max) mm |
| Package Length | 1200(Max) mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

