American Power ConversionSY200K250DR-PDUninterruptible Power Supply Systems - UPS
UPS Double Conversion Online Desktop 480V 200000W 500000VA
| Compliant with Exemption | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Double Conversion Online | |
| 3 | |
| 3 | |
| 200000 | |
| 500000 | |
| 480 | |
| Sine Wave | |
| 480 | |
| 340 to 460 | |
| 40 to 70 | |
| 50 | |
| 96.5 | |
| 0.99 | |
| 0.99 | |
| Hardwired (4-wire) | |
| (1) Hardwired (4-wire) | |
| 3.5 | |
| 0 | |
| 40 | |
| Mounting | Rack |
| Package Height | 1991(Max) |
| Package Width | 1070(Max) |
| Package Length | 3100(Max) |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

