Microchip TechnologySY10EP51VMG-TRFlip Flops
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin DFN EP T/R
| Compliant | |
| 5A991.b | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| D-Master-Slave Type | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| No | |
| Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge/Negative-Edge | |
| 0.37@3V to 5.5V | |
| 0.5 | |
| Single-Ended | |
| 50 | |
| -50 | |
| -3|3 | |
| -5|3.3|5|-3.3 | |
| -5.5|5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

