Microchip TechnologySY100S325JYLevel Translators
Translator ECL to TTL 6-CH Unidirectional 28-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| ECL to TTL | |
| Unidirectional | |
| 6 | |
| 3.7@-4.2V to -5.5V@4.5V to 5.5V | |
| 3.7 | |
| 24 | |
| -2 | |
| -4.2/4.5 | |
| 5 | |
| -4.8/5.5 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 11.48 |
| Package Length | 11.48 |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

