American Power ConversionSY100K250DR-PDUninterruptible Power Supply Systems - UPS
UPS Online Rack Mount 400V/480V 100000W 100000VA
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Online | |
| 3 | |
| 3 | |
| AC/AC | |
| 100000 | |
| 100000 | |
| 400|480 | |
| Sine Wave | |
| 400|480 | |
| 340 to 460|408 to 552 | |
| 40 to 70 | |
| 50|60 | |
| 96.3 | |
| Hardwired (4-wire)/Hardwired (5-wire) | |
| (1) Hardwired (4-wire)/(1) Hardwired (5-wire) | |
| 3.5 | |
| 288 | |
| Smart Slot | |
| 0 | |
| 40 | |
| 2632730 | |
| Package Height | 1991(Max) |
| Package Width | 1070(Max) |
| Package Length | 2350(Max) |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

