American Power ConversionSY100K100FUninterruptible Power Supply Systems - UPS
UPS Online Enclosed 120V/208V 100000W 100000VA
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Online | |
| 3 | |
| 3 | |
| AC/AC | |
| 100000 | |
| 100000 | |
| 120|208 | |
| Sine Wave | |
| 208 | |
| 177 to 239 | |
| 40 to 70 | |
| 57 to 63 | |
| 94.7 | |
| (1) Hardwired (5-wire) | |
| 2 | |
| 192 | |
| DB-9 RS-232/Smart Slot | |
| 0 | |
| 40 | |
| 1920000 | |
| Package Height | 2011(Max) |
| Package Width | 1070(Max) |
| Package Length | 1200(Max) |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

