Microchip TechnologySY100EPT28LZGLevel Translators
Translator LVPECL to LVTTL/LVTTL to LVPECL 2-CH Unidirectional 8-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| LVPECL to LVTTL|LVTTL to LVPECL | |
| Unidirectional | |
| 2 | |
| 700(Min) | |
| 2.5@3.3V | |
| 2.5 | |
| 24 | |
| -3 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.48 |
| Package Width | 3.94 |
| Package Length | 4.93 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

