Microchip TechnologySY100EPT22VZGLevel Translators
Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| LVCMOS/LVTTL to LVPECL | |
| Unidirectional | |
| 2 | |
| 800 | |
| 0.6@5V | |
| 0.6 | |
| 50 | |
| -50 | |
| 3.135 | |
| 3.3|5 | |
| 5.25 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.48 |
| Package Width | 3.94 |
| Package Length | 4.93 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

