Microchip TechnologySY100EPT22VKG-TRLevel Translators
Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| LVCMOS/LVTTL to LVPECL | |
| Unidirectional | |
| 2 | |
| 800 | |
| 0.6@5V | |
| 0.6 | |
| 50 | |
| -50 | |
| 3.135 | |
| 3.3|5 | |
| 5.25 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.92 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

