Microchip TechnologySY100EPT21LZG TRLevel Translators
Translator LVPECL to LVTTL 1-CH Unidirectional 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| LVPECL to LVTTL | |
| Unidirectional | |
| 1 | |
| 275(Min) | |
| 2.5@3V to 3.6V | |
| 2.5 | |
| 24 | |
| -3 | |
| -0.5 | |
| 3.3 | |
| 3.8 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.48 mm |
| Package Width | 3.94 mm |
| Package Length | 4.93 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

