Microchip TechnologySY100EPT20VZGLevel Translators
Translator LVCMOS/LVTTL to LVPECL 1-CH Unidirectional 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| LVCMOS/LVTTL to LVPECL | |
| Unidirectional | |
| 1 | |
| 850(Min) | |
| 0.6@4.5V to 5.5V | |
| 0.6 | |
| 2 | |
| 50 | |
| -50 | |
| 2.97 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| 20 | |
| Mounting | Surface Mount |
| Package Height | 1.48 mm |
| Package Width | 3.94 mm |
| Package Length | 4.93 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

