Microchip TechnologySY100EP16VZGBus Line Transceivers
Single Receiver 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 1 | |
| Differential | |
| No | |
| 0 | |
| -40 | |
| 125 | |
| Single | |
| 3.3|5 | |
| 30 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.48 |
| Package Width | 3.94 |
| Package Length | 4.93 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

