Microchip TechnologySY100EP16UMG-TRBus Line Transceivers
Single Transmitter/Receiver 8-Pin MLF T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 1 | |
| 1 | |
| 1 | |
| Differential | |
| No | |
| 0 | |
| -40 | |
| 125 | |
| Single | |
| 2.375 | |
| 2.5 | |
| 3.6 | |
| 25 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | MLF |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

