Microchip TechnologySY100EP11UZG TRClock Buffers and Drivers
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:2 | |
| 2 | |
| 0.31@2.375V to 5.5V | |
| 0.36 | |
| ECL|LVECL|LVPECL|PECL | |
| ECL|LVECL|LVPECL|PECL | |
| -2.37|2.37 | |
| 3.3|5|2.5|-3.3|-5 | |
| -5.5|5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.48 |
| Package Width | 3.94 |
| Package Length | 4.93 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

