Microchip TechnologySY100ELT982KGLevel Translators
Translator PECL to CML 1-CH Unidirectional 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| PECL to CML | |
| Unidirectional | |
| 1 | |
| 1@5V | |
| 1 | |
| Open Collector | |
| 0.5 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.92 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

