Microchip TechnologySY100EL90VZG-TRLevel Translators
Translator ECL/LVECL to LVPECL/PECL 3-CH Unidirectional 20-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| ECL/LVECL to LVPECL/PECL | |
| Unidirectional | |
| 3 | |
| 0.67@-4.2V to -5.5V@4.2V to 5.5V | |
| 0.71 | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.26 mm |
| Package Width | 7.52 mm |
| Package Length | 12.83 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

