Microchip TechnologySY100EL52ZG-TRFlip Flops
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N T/R
| Compliant | |
| 5A991.b | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| D-Master-Slave Type | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| No | |
| Inverting/Non-Inverting | |
| Positive-Edge/Negative-Edge | |
| 0.465@-4.5V | |
| 0.515 | |
| Differential | |
| -5.5 | |
| -4.5 | |
| -4.2 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.48 |
| Package Width | 3.94 |
| Package Length | 4.93 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

