Microchip TechnologySY100EL29VZG-TRFlip Flops
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 2-Element 20-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| D-Master-Slave Type | |
| 2 | |
| 2 | |
| 1 | |
| 1 | |
| No | |
| Set/Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge/Negative-Edge | |
| 0.7@-3V to -5.5V | |
| 0.72 | |
| Differential | |
| 50 | |
| -50 | |
| -5.5 | |
| -3.3|-5 | |
| -3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.26 mm |
| Package Width | 7.52 mm |
| Package Length | 12.83 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

