Microchip TechnologySY100EL16VKG-TRBus Line Transceivers
Triple Receiver 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Line Receiver | |
| 3 | |
| Differential | |
| No | |
| 0 | |
| -40 | |
| 85 | |
| Dual | |
| 0 | |
| 3.3|5 | |
| 22 | |
| Industrial | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.92 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

