Microchip TechnologySY100EL14VZG-TRClock Buffers and Drivers
Clock Multiplexer 5-OUT 2-IN 1:5 20-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Clock Multiplexer | |
| 1:5 | |
| 5 | |
| 0.83@-3V to -5.7V | |
| 0.88 | |
| ECL|PECL | |
| -5.7 | |
| -3.3|-5 | |
| -3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.26 |
| Package Width | 7.52 |
| Package Length | 12.83 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

