Microchip TechnologySY100EL01ZG-TRLogic Gates
OR/NOR Gate 1-Element 4-IN 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| ECL | |
| OR/NOR | |
| 1 | |
| 4-IN | |
| 0 | |
| 0 | |
| 2 | |
| 0.33@-4.2V to -5.5V | |
| 0.37 | |
| -5.5 | |
| -4.5 | |
| -4.2 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.48 |
| Package Width | 3.94 |
| Package Length | 4.93 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

