Microchip TechnologySY100E310LJY-TRClock Buffers and Drivers
Clock Fanout Buffer 8-OUT 2-IN 1:8 28-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:8 | |
| 8 | |
| 0.75@3V to 3.6V | |
| 0.75 | |
| ECL|PECL | |
| -3|3 | |
| -3.3|3.3 | |
| -3.6|3.6 | |
| 70 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 11.48 |
| Package Length | 11.48 |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

