BournsSXT10A-3-5SADC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.75V to 3.63V 10A 11-Pin SIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| Non-Isolated | |
| 1 | |
| 2.4 | |
| 5.5 | |
| 0.75 to 3.63 | |
| 10 | |
| DC/DC | |
| Yes | |
| Negative | |
| -40 | |
| 85 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 12.32 |
| Package Width | 7.43(Max) |
| Package Length | 50.8 |
| PCB changed | 11 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 11 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
