HoneywellSXL010DD4Board Mount Pressure Sensors
Pressure Sensor 1inH2O to 10inH2O Differential/Gage 6-Pin DIP-D4
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Differential|Gage | |
| 1inH2O to 10inH2O | |
| 194inH2O | |
| <20 | |
| 0.1 | |
| 5 | |
| 0 | |
| 50 | |
| Industrial | |
| Air|Gas | |
| Mounting | Through Hole |
| Package Height | 9.65 |
| Package Width | 13.97 |
| Package Length | 19.56 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP-D4 |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
