| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 16 | |
| No | |
| I2C | |
| Standard|Fast | |
| Yes | |
| Open Drain | |
| 1.425 | |
| 3.6 | |
| 15 | |
| 8 | |
| -40 | |
| 85 | |
| 2@HBM | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.58(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN-UT EP |
| 28 | |
| Lead Shape | No Lead |
Are you designing a system which has unusual power needs? This SX1509QBIULTRT specialized power IC from Semtech is going to be a crucial component. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This USB PWM controller has an operating temperature range of -40 °C to 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
