SemtechSX1508BIULTRTGPIO Expanders
Lowest Voltage Level Shifting GPIO with LED Driver 20-Pin QFN-UT EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 15 | |
| 8 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN-UT EP |
| 20 | |
| Lead Shape | No Lead |
Simplify your voltage needs with this SX1508BIULTRT specialized power IC manufactured by Semtech for a cleaner and sleeker look. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This USB PWM controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
