SemtechSX1278IMLTRTRF Transceivers
RF ISM Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V 28-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ISM Transceiver | |
| FSK/GFSK/GMSK/MSK/OOK | |
| 300Kbps | |
| 500 to 1500 | |
| 525 | |
| 137 to 525 | |
| 1.8V | |
| 3.3V | |
| 3.7V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

