SemtechSX1231HIMLTRTRF Transceivers
RF Transceiver Module FSK/GFSK/GMSK/MSK/OOK 2.5V/3.3V 24-Pin QFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| RF Transceiver Module | |
| FSK/GFSK/GMSK/MSK/OOK | |
| 300Kbps | |
| 500 to 1500 | |
| 1020 | |
| 862 to 1020|424 to 510|290 to 340 | |
| 2.4V | |
| 3.3V|2.5V | |
| 3.6V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

