SemtechSX1211I084TRTRF Transceivers
RF Transceiver FSK/OOK 2.5V/3.3V 32-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | Unknown |
| Transceiver | |
| FSK/OOK | |
| 200Kbps | |
| 500 to 1500 | |
| 960 | |
| 863 to 960 | |
| 2.1V | |
| 2.5V|3.3V | |
| 3.6V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

