Silex Technology AmericaSX-ULPGN-2000
Module 802.11b/g/n 2.472GHz 11000Kbps 46-Pin Bulk
| Supplier Unconfirmed | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| IEEE 802.11b/g/n | |
| Module | |
| DBPSK|DQPSK|CCK|BPSK|QPSK|16QAM|64QAM | |
| 11|13 | |
| 11000@b|54000@g | |
| Single | |
| 2412 | |
| 2472 | |
| -95dBm@1Mbps|-89dBm@6Mbps | |
| GPIO/I2C/I2S/JTAG/SPI/UART | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 124 | |
| 76 | |
| Microcontroller | |
| On Board | |
| Yes | |
| No | |
| 64bit WEP/128bit WEP/WPA/WPA2/WPS | |
| IPv4/IPv6 | |
| 0 | |
| 70 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 2.6 |
| Package Width | 16 |
| Package Length | 30 |
| PCB changed | 46 |
| 46 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

