Top Searched
Silex Technology AmericaSX-SDMAC-2830S-SPCombo Wireless Modules
WLAN+BT Module 2412MHz to 2472MHz/5180MHz to 5825MHz 60-Pin SMD Sample
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| WLAN+BT | |
| Module | |
| 433 | |
| 2412 to 2472|5180 to 5825 | |
| 2402 to 2480 | |
| UART | |
| -40 | |
| 85 | |
| Sample | |
| Bluetooth v4.1(BLE) + EDR + HS | |
| IEEE 802.11a/b/g/n/ac | |
| Mounting | Surface Mount |
| Package Height | 2.4 mm |
| Package Width | 19 mm |
| Package Length | 30 mm |
| PCB changed | 60 |
| Supplier Package | SMD |
| 60 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

