TDK-LambdaSWT30-522AC to DC Power Supplies
AC/DC Power Supply Triple-OUT 5V/12V/-12V 2A/1.5A/0.3A 49.6W 9-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 3 | |
| Fixed | |
| 5|12|-12 | |
| 2|1.5|0.3 | |
| 49.6 | |
| 85 | |
| 100|200 | |
| 265 | |
| 110 | |
| 340 | |
| 3000VAC | |
| 1% | |
| 2%|1% | |
| 0.45 | |
| 47 to 63 | |
| ±1|±3|±5 | |
| 70(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 150mV|100mV | |
| No | |
| 0 | |
| 60 | |
| Mounting | Screw |
| Package Height | 30.48 |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 9 |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

