TDK-LambdaSWS600L-15AC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 43A 645W Medical
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 43 | |
| 645 | |
| 85 | |
| 100|240 | |
| 265 | |
| 120 | |
| 350 | |
| 3000VAC | |
| 60mV | |
| 90mV | |
| 7.1 | |
| 47 to 63 | |
| 82 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV | |
| No | |
| -20 | |
| 74 | |
| 1600 | |
| Mounting | Desktop |
| Package Height | 61 mm |
| Package Width | 190 mm |
| Package Length | 119.89 mm |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this SWS600L-15 AC to DC power supply from TDK-Lambda. It has a voltage of 15 V and maximum output power of 645 W. This part's single output can handle a current up to 43 A. This part has a temperature range of -20 °C to 74 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
