CUI IncSWM6-5-NH-I38External Plug-In Adapters
Plug-In Adapter Single-OUT 5V 1.2A 6W
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 1.2 | |
| 6 | |
| 4000VAC(Typ) | |
| 1%(Typ) | |
| 5%(Typ) | |
| 60(Max)@230VAC | |
| 0.6@115VAC|0.3@230VAC | |
| 47 to 63 | |
| 8.3(Min) | |
| North America | |
| Black | |
| USB | |
| No | |
| 100mV(Max) | |
| Over Current|Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| 55 | |
| Mounting | Plug in |
| Package Height | 43 |
| Package Width | 27 |
| Package Length | 55 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

