| Compliant | |
| EAR99 | |
| Active | |
| 8517.71.00.00 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Patch | |
| Omni-Directional | |
| RHCP | |
| 2400 | |
| 2500 | |
| -1dB | |
| 3 | |
| 50 | |
| 2000 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Package Height | 4 |
| Package Width | 12 |
| Package Length | 12 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

