| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 1 | |
| 5 | |
| 3000VAC(Typ) | |
| 5%(Typ) | |
| 5%(Typ) | |
| 0.2 | |
| 47 to 63 | |
| 5(Min) | |
| 74.9(Typ) | |
| EU | |
| Black | |
| USB | |
| No | |
| 300mV(Max) | |
| Over Current|Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| 67 | |
| Mounting | Plug in |
| Package Width | 25 |
| Package Length | 66 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

