CUI IncSWI3-5-E-I38External Plug-In Adapters
Plug-In Adapter Single-OUT 5V 0.6A 3W Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SWI3-5-E-I38 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 0.6 | |
| 3 | |
| 3000VAC(Typ) | |
| 0.2 | |
| 47 to 63 | |
| EU | |
| Black | |
| USB | |
| No | |
| 150mV(Max) | |
| Over Current|Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| Box | |
| 32 | |
| Mounting | Plug in |
| Package Height | 22.8 |
| Package Width | 36.3 |
| Package Length | 65.6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

