CUI IncSWI12-12-N-P6External Plug-In Adapters
Plug-In Adapter Single-OUT 12V 1A 12W
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 1 | |
| 12 | |
| 3000VAC(Typ) | |
| 60(Max)@240VAC | |
| 0.31 | |
| 47 to 63 | |
| North America | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 120mV(Max) | |
| Over Current|Over Voltage|Short Circuit | |
| -20 | |
| 40 | |
| 126 | |
| Mounting | Plug in |
| Package Height | 42 mm |
| Package Width | 34 mm |
| Package Length | 72 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

