NKK SwitchesSW3822Switch Rocker
Switch Rocker ON None ON DPDT Screw Lug Rocker 30A 250VAC 125VDC 50000Cycles
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DPDT | |
| ON None ON | |
| Rocker | |
| 30@250VAC 30VDC | |
| 2000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 50000 | |
| White | |
| 36 | |
| 2 | |
| 12 | |
| Panel Mount | |
| Screw Lug | |
| 6 | |
| 12 | |
| White | |
| Straight | |
| -10 | |
| 70 | |
| 56 | |
| 24 | |
| 56 | |
| 24 | |
| 57.7 | |
| 22 | |
| 13.2 |
Safely turn on and off designs with this SW3822 rocker switch from NKK Switches. It has a DPDT configuration. This device has a maximum current rating of 30 A @ 250VAC 30VDC. This rocker switch panel has a minimum operating temperature of -10 °C and a maximum of 70 °C. The SW3822 rocker switch panel has a screw lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC. This product is 56 mm long, 57.7 mm tall and 24 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

