NKK SwitchesSW3007ASwitch Rocker

Switch Rocker ON OFF ON DPDT Solder Lug Rocker 15A 250VAC 30VDC 30000Cycles

Do you need a safe way to turn off and on your device? Use this SW3007A rocker switch from NKK Switches for a sleek look. It has a DPDT configuration. This device has a maximum current rating of 15 A @ 125VAC 30VDC. This rocker switch panel has an operating temperature range of -10 °C to 70 °C. The SW3007A rocker switch panel has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 45 mm long, 42.9 mm tall and 18.5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 weeks
    • Price: $10.580
    1. 1+$10.580
    2. 250+$10.519
    3. 2500+$9.236

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.