Top Searched
JST Mfg. Co., Ltd.SVH-21T-P1.1Connector Contact
Contact SKT Crimp ST Cable Mount 18-22AWG Reel
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Crimp | |
Straight | |
10 | |
250VDC|250VAC | |
20 | |
-25 | |
85 | |
Reel | |
10.6 | |
3 | |
18-22 | |
Cable Mount |
This specially engineered SVH-21T-P1.1 connector contact from JST Corporation provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 10 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has an operating temperature range of -25 °C to 85 °C. Its wire is 18-22 AWG. This product is 10.6 mm long and 3 mm. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.