NXP SemiconductorsSVF522R2K1CMK4Microprocessors - MPUs
MPU VF5xxR RISC 32bit 400MHz 364-Pin MAP-BGA Tray Automotive AEC-Q100
| Compliant | |
| 5A002a. | |
| Active | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| VF5xxR | |
| RISC | |
| ARM Cortex A5|ARM Cortex M4 | |
| ARM | |
| 2 | |
| 32 | |
| 16KB | |
| 400 | |
| CAN/Ethernet/I2C/SPI/UART/USB | |
| 6 | |
| 0 | |
| 16KB | |
| 1 | |
| No | |
| 4 | |
| 4 | |
| 0 | |
| 2 | |
| 2 | |
| MII/RMII | |
| 10Mbps/100Mbps | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.16(Max) |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 364 |
| Standard Package Name | BGA |
| Supplier Package | MAP-BGA |
| 364 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

