onsemiSVC234-TB-EVaractors
Varactor Diode Dual Common Cathode 16V 62.02pF 3-Pin Case CP Tape
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Tuner | |
| VHF | |
| Dual Common Cathode | |
| 16 | |
| 0.05 | |
| 4.05 | |
| 1V/6.5V | |
| 60 | |
| 62.02@1V | |
| -55 | |
| 125 | |
| Tape | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.5 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | Case CP |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
