onsemiSVC230-TB-EVaractors
Varactor Diode Dual Common Cathode 16V 44pF 3-Pin SC-59 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.50.00.80 | |
| Automotive | No |
| PPAP | No |
| Tuner | |
| Dual Common Cathode | |
| 16 | |
| 0.05 | |
| 1.65 | |
| 2V/8V | |
| 100 | |
| 44@2V | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) |
| Package Width | 1.65(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-59 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
