Lumberg Holding GmbH & Co. KGSV 50Connector Circular
Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Solder | |
| No | |
| Brass | |
| Gold Over Silver | |
| Brass | |
| Nickel | |
| 5 | |
| 60VAC | |
| -40 | |
| 85 | |
| IP40 | |
| 10000000 | |
| Threaded | |
| 17.5 | |
| 66.7 | |
| Box |
Need a solid cylindrical cable housing connection? Then this din en 60529 SV 50 connector from Lumberg is right for you. It has a receptacle type gender. It has a straight body orientation. Its shell size arrangement is plated in nickel. This male connector's 5 contacts that are made out of brass and plated with gold over silver. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -40 to 85 °C. This product is 66.7 mm long with a diameter of 17.5 mm. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

