COSELSUW1R51215BDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -15V/15V 0.05A 1.5W 6-Pin SMD Module
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| Isolated | |
| 2 | |
| 9 | |
| 12 | |
| 18 | |
| -15|15 | |
| 0.05 | |
| 1.5 | |
| 500VDC | |
| No | |
| Negative | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 6.5 - 0.1(Min) mm |
| Package Width | 12.2 mm |
| Package Length | 21.4 mm |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
