American Power ConversionSUVTR30KH3B5SUninterruptible Power Supply Systems - UPS
UPS Online Rack Mount 400V 24000W 30000VA
| Compliant with Exemption | |
| 5A002a.1. | |
| Obsolete | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Online | |
| 3 | |
| 3 | |
| AC/AC | |
| 24000 | |
| 30000 | |
| 400 | |
| Sine Wave | |
| 400 | |
| 304 to 477 | |
| 40 to 70 | |
| 50 | |
| 96.4 | |
| Hardwired (5-wire) | |
| (1) Hardwired (3-wire)/(12) IEC 320 C19 | |
| 5.5 | |
| 3 | |
| DB-9 RS-232/Smart Slot | |
| 0 | |
| 40 | |
| 565000 | |
| Mounting | Rack |
| Package Height | 1995(Max) |
| Package Width | 600(Max) |
| Package Length | 1075(Max) |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

